text.skipToContent text.skipToNavigation

Manufacturer Part #

S1812-222K

S1812 Series 2.2 uH ±10 % Tolerance 658 mA Surface Mount Shielded RF Inductor

Mfr. Name: API Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 658mA
Tolerance (%): ±10%
DC Resistance-Max: 0.46Ω
Self Resonance Frequency: 90MHz
Dimension: L  4.8mm x W  3.4mm x H  3.4mm
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$950.00
USD
Quantity
Web Price
500
$1.90
1,000
$1.54
1,500+
$1.52
Product Variant Information section