text.skipToContent text.skipToNavigation

Manufacturer Part #

S1812-334K/R500

S1812 Series 330 uH ±10 % Tolerance 129 mA Surface Mount Shielded RF Inductor

Mfr. Name: API Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 330µH
Rated Current-Max: 129mA
Tolerance (%): ±10%
DC Resistance-Max: 14Ω
Self Resonance Frequency: 3.5MHz
Dimension: L  4.8mm x W  3.4mm x H  3.4mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,320.00
USD
Quantity
Web Price
500+
$1.32
Product Variant Information section