text.skipToContent text.skipToNavigation

Manufacturer Part #

S1812R-392K

S1812R Series 3.9 uH ±10 % Tolerance 487 mA Surface Mount Shielded RF Inductor

Mfr. Name: API Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 3.9µH
Rated Current-Max: 487mA
Tolerance (%): ±10%
DC Resistance-Max: 0.84Ω
Self Resonance Frequency: 56MHz
Dimension: L  4.8mm x W  3.4mm x H  3.4mm
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$865.00
USD
Quantity
Web Price
500
$1.73
1,000
$1.40
1,500+
$1.38
Product Variant Information section