text.skipToContent text.skipToNavigation

Manufacturer Part #

S1812R-474K/R500

S1812R Series 470 uH ±10 % Tolerance 91 mA Surface Mount Shielded RF Inductor

Mfr. Name: API Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 470µH
Rated Current-Max: 91mA
Tolerance (%): ±10%
DC Resistance-Max: 26Ω
Self Resonance Frequency: 3MHz
Dimension: L  4.8mm x W  3.4mm x H  3.4mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$645.00
USD
Quantity
Web Price
500+
$1.29
Product Variant Information section