
Manufacturer Part #
29768
3 W 101 to 187 uH 40 to 50 mOhm DCR PR Bus Toroidal Inductor
| |||||||||||
| |||||||||||
Mfr. Name: | Vicor | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1 per Tray Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Vicor 29768 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vicor 29768 - Technical Attributes
Attributes Table
Inductance-Nom: | 101µH to 187µH |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
26 Weeks
Quantity
Web Price
1
$10.23
5
$10.09
20
$9.97
50
$9.89
125+
$9.74
Product Variant Information section
Available Packaging
- Tray Qty: 2+ / Web Price: $9.58 / Stock: 0 Qty: 2+$9.58 Stock: 0
- Tray Qty: 1+ / Web Price: $9.63 / Stock: 0 Qty: 1+$9.63 Stock: 0
- Tray Qty: 1+ / Web Price: $9.63 / Stock: 0 Qty: 1+$9.63 Stock: 0
- Tray Qty: 1+ / Web Price: $9.63 / Stock: 0 Qty: 1+$9.63 Stock: 0
- Tray Qty: 40+ / Web Price: $9.37 / Stock: 0 Qty: 40+$9.37 Stock: 0
- TraySelected Variant Qty: 1+ / Web Price: $10.23 / Stock: 0 Qty: 1+$10.23 Stock: 0
Package Qty:
1 per Tray
Mounting Method:
Through Hole