text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Product Specification Section
Vicor 29768 - Technical Attributes
Attributes Table
Inductance-Nom: 101µH to 187µH
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$9.63
USD
Quantity
Web Price
1
$9.63
5
$9.52
25
$9.40
100
$9.31
250+
$9.17