text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

36-00029-01

36-00029-01 260 uH 40 A 2.2 mOhm Horizontal Common Mode Toroid Inductor

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Date Code:
Product Specification Section
Vicor 36-00029-01 - Technical Attributes
Attributes Table
Mounting Style: Horizontal
Inductance-Nom: 26µH
Current Rating: 40A
DC Resistance: 2.2mΩ
Dimension: H  13.97mm x D  44.45mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
12
Multiple Of:
12
Total
$161.76
USD
Quantity
Web Price
12
$13.48
24
$13.40
48
$13.32
60
$13.29
180+
$13.13