text.skipToContent text.skipToNavigation

Manufacturer Part #

36-00029-01

36-00029-01 260 uH 40 A 2.2 mOhm Horizontal Common Mode Toroid Inductor

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor 36-00029-01 - Technical Attributes
Attributes Table
Mounting Style: Horizontal
Inductance-Nom: 26µH
Current Rating: 40A
DC Resistance: 2.2mΩ
Dimension: H  13.97mm x D  44.45mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$12.98
USD
Quantity
Web Price
1
$12.98
5
$12.81
25
$12.65
75
$12.54
200+
$12.36
Product Variant Information section