text.skipToContent text.skipToNavigation

Manufacturer Part #

36-00037

36-00037 420 uH 20 A 4.5 mOhm Horizontal Common Mode Toroid Inductor

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Date Code: 2117
Product Specification Section
Technical Attributes
Attributes Table
Mounting Style: Horizontal
Inductance-Nom: 330µH
Current Rating: 20A
DC Resistance: 5mΩ
Moisture Sensitivity Level: 1
Dimension: H  12.5mm x D  24.89mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
215
Germany (Online Only):
215
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
5
Multiple Of:
35
Total
$72.90
USD
Quantity
Web Price
35
$14.58
70
$12.03
105
$11.81
140+
$11.66