text.skipToContent text.skipToNavigation

Manufacturer Part #

36-00037

36-00037 420 uH 20 A 4.5 mOhm Horizontal Common Mode Toroid Inductor

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Mounting Style: Horizontal
Inductance-Nom: 330µH
Current Rating: 20A
DC Resistance: 5mΩ
Moisture Sensitivity Level: 1
Dimension: H  12.5mm x D  24.89mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
7
Multiple Of:
7
Total
$107.17
USD
Quantity
Web Price
7
$15.31
21
$13.34
35
$13.04
70
$12.64
140+
$12.25