text.skipToContent text.skipToNavigation

Manufacturer Part #

4501-106M/R100

4501 Series 1 uH ±20 % 0.008 Ohm 5 A SMT Low Profile Power Toroid Inductor

ECAD Model:
Mfr. Name: API Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
API Delevan 4501-106M/R100 - Technical Attributes
Attributes Table
Mounting Style: Horizontal
Inductance-Nom: 1µH
Tolerance (%): ±20%
Current Rating: 5A
DC Resistance: 0.008Ω
Dimension: H  9.14mm x D  7.24mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$557.00
USD
Quantity
Web Price
100
$5.57
200
$5.54
300
$5.53
400+
$5.50
Product Variant Information section