text.skipToContent text.skipToNavigation

Manufacturer Part #

CMS1-7-R

CMS Series 41.5 uH 2.6 A 0.019 Ohm Surface Mount Horizontal Common Mode Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 2049
Product Specification Section
Eaton CMS1-7-R - Technical Attributes
Attributes Table
Mounting Style: Horizontal
Inductance-Nom: 41.5µH
Current Rating: 2.6A
DC Resistance: 0.019Ω
Dimension: L  9.4mm x W  7.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
345
USA:
345
On Order:
0
Factory Stock:Factory Stock:
14,000
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.53
USD
Quantity
Web Price
1
$2.53
15
$2.30
50
$2.19
250
$2.05
1,000+
$1.94