
Manufacturer Part #
CMS3-1-R
CMS Series 28 uH 5.7 A 5 mOhm Surface Mount Horizontal Common Mode Inductor
Product Specification Section
Eaton CMS3-1-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton CMS3-1-R - Technical Attributes
Attributes Table
Mounting Style: | Horizontal |
Inductance-Nom: | 28µH |
Current Rating: | 5.7A |
DC Resistance: | 0.005Ω |
Dimension: | L 13.97mm x W 13.97mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
31
USA:
31
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Web Price
1
$3.20
25
$2.71
50
$2.61
100
$2.52
250+
$2.40
Product Variant Information section
Available Packaging
Package Qty:
600 per
Mounting Method:
Surface Mount