text.skipToContent text.skipToNavigation

Manufacturer Part #

CMS3-2-R

CMS Series 45 uH 5.1 A 6 mOhm Surface Mount Horizontal Common Mode Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 1920
Product Specification Section
Eaton CMS3-2-R - Technical Attributes
Attributes Table
Mounting Style: Horizontal
Inductance-Nom: 45µH
Current Rating: 5.1A
DC Resistance: 6mΩ
Dimension: L  13.97mm x W  13.97mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
575
USA:
575
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.60
USD
Quantity
Web Price
1
$4.60
10
$4.13
30
$3.90
125
$3.61
300+
$3.43