text.skipToContent text.skipToNavigation

Manufacturer Part #

CTX100-7-52-R

CTX Series 100 uH ±20 % Tol. 12 A 16.7 mOhm Vertical Radial Power Inductor

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Mounting Style: Vertical
Inductance-Nom: 100µH
Tolerance (%): ±20%
Current Rating: 12A
DC Resistance: 0.0167Ω
Dimension: H  21.8mm x D  48.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
12
Multiple Of:
12
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$136.68
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
12
$11.39
36
$9.76
48
$9.64
120
$9.27
180+
$9.11
Product Variant Information section