text.skipToContent text.skipToNavigation

Manufacturer Part #

CTX50-5-52LP-R

CTX Series 50 uh ±20 % Tol. 7.6 A 0.0248 Ohm Horizontal Low Cost Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Mounting Style: Horizontal
Inductance-Nom: 50µH
Tolerance (%): ±20%
Current Rating: 7.6A
DC Resistance: 0.0248Ω
Dimension: H  18.9mm x D  32.3mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
108
Multiple Of:
36
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$490.32
USD
Quantity
Web Price
36
$5.55
72
$4.62
108
$4.54
144
$4.48
180+
$4.44
Product Variant Information section