Manufacturer Part #
CTX50-5-52LP-R
CTX Series 50 uh ±20 % Tol. 7.6 A 0.0248 Ohm Horizontal Low Cost Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:36 per Box Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton CTX50-5-52LP-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton CTX50-5-52LP-R - Technical Attributes
Attributes Table
| Mounting Style: | Horizontal |
| Inductance-Nom: | 50µH |
| Tolerance (%): | ±20% |
| Current Rating: | 7.6A |
| DC Resistance: | 0.0248Ω |
| Dimension: | H 18.9mm x D 32.3mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
36
$5.66
72
$5.63
108
$5.61
180
$5.59
360+
$5.54
Product Variant Information section
Available Packaging
Package Qty:
36 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole