text.skipToContent text.skipToNavigation

Manufacturer Part #

HCT-371/R250

HCT Series 1.25 uH ±25% 2.2 mOhm 12.3 A High Current Toroidal Inductor

ECAD Model:
Mfr. Name: API Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
API Delevan HCT-371/R250 - Technical Attributes
Attributes Table
Mounting Style: Horizontal
Inductance-Nom: 1.25µH
Tolerance (%): ±25%
Current Rating: 12.3A
DC Resistance: 2.2mΩ
Dimension: H  9.4mm x L  15.62mm x W  15.24mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$1,995.00
USD
Quantity
Web Price
250+
$7.98
Product Variant Information section