text.skipToContent text.skipToNavigation

Manufacturer Part #

PTHF100-50/B100

PTHF Series 100 uH ±10 % 0.055 Ohm 3.14 A Vertical Mount Toroidal Power Choke

ECAD Model:
Mfr. Name: API Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
API Delevan PTHF100-50/B100 - Technical Attributes
Attributes Table
Mounting Style: Vertical
Inductance-Nom: 100µH
Tolerance (%): ±10%
Current Rating: 3.14A
DC Resistance: 0.055Ω
Dimension: H  15.24mm x D  15.87mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$1,076.00
USD
Quantity
Web Price
100+
$10.76
Product Variant Information section