text.skipToContent text.skipToNavigation

Manufacturer Part #

1227AS-H-1R0N=P2

1µH Shielded Wirewound Inductor 3.7A 29mOhm

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2107
Product Specification Section
Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 1µH
Rated Current-Max: 3.7A
Tolerance (%): ±30%
DC Resistance: 24mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Dimension: L  3mm x W  2.8mm x H  1.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$710.00
USD
Quantity
Web Price
2,000
$0.355
4,000+
$0.285
Product Variant Information section