
Manufacturer Part #
1331R-272J
Ind RF Shielded Wirewound 2.7uH 5% 7.9MHz 48Q-Factor Iron 193mA
Product Specification Section
Delevan 1331R-272J - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Delevan 1331R-272J - Technical Attributes
Attributes Table
Type: | Shielded |
Inductance-Nom: | 2.7µH |
Rated Current-Max: | 193mA |
Tolerance (%): | ±5% |
DC Resistance-Max: | 1.2Ω |
Self Resonance Frequency: | 90MHz |
Core Material: | Iron |
Test Frequency: | 7.9MHz |
Operating Temp Range: | -55°C to +105°C |
No of Terminals: | 2 |
Dimension: | L 8.26mm x W 3.18mm x H 3.68mm |
Package Style: | SMD-2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
378
USA:
378
Product Variant Information section
Available Packaging
Package Qty:
500 per
Package Style:
SMD-2
Mounting Method:
Surface Mount