text.skipToContent text.skipToNavigation

Manufacturer Part #

1624112-8

0603 68 nH 5% 2 KOhm High Frequency Chip Unshielded Wirewound Fixed Inductor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1624112-8 - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 68nH
Rated Current-Max: 600mA
Tolerance (%): ±5%
DC Resistance: 0.34Ω
Self Resonance Frequency: 1.7GHz
Core Material: Ceramic
Test Frequency: 200MHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: 15°C to 28°C
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2000
Multiple Of:
2000
Total
$260.00
USD
Quantity
Web Price
2,000
$0.13
4,000
$0.128
6,000
$0.126
8,000
$0.125
10,000+
$0.122
Product Variant Information section