text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1879023-5

1008 330 nH 5% 2 KOhm High Frequency Chip Unshielded Wirewound Fixed Inductor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 0.33µH
Rated Current-Max: 0.45A
Tolerance (%): ±5%
DC Resistance: 1.05Ω
Self Resonance Frequency: 570MHz
Test Frequency: 25MHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  2.92mm x W  2.79mm x H  2.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2000
Multiple Of:
2000
Total
$320.00
USD
Quantity
Web Price
2,000
$0.16
4,000
$0.131
6,000
$0.13
8,000
$0.129
10,000+
$0.128
Product Variant Information section