text.skipToContent text.skipToNavigation

Manufacturer Part #

4-1624113-0

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1905
Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 0.047µH
Rated Current-Max: 0.5A
Tolerance (%): ±5%
DC Resistance: 0.31Ω
Self Resonance Frequency: 1650MHz
Test Frequency: 250MHz
Operating Temp Range: -40°C to +125°C
Case Size: 0805 (2012 Metric)
No of Terminals: 2
Dimension: L  2.29mm x W  1.73mm x H  1.52mm
Pricing Section
Stock:
2,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$193.00
USD
Quantity
Web Price
2,000+
$0.0965
Product Variant Information section