text.skipToContent text.skipToNavigation

Manufacturer Part #

4426R-5/R500

4426R Series 18.5 nH ±5% 3A Surface Mount Unshielded Air Core Wirewound Inductor

ECAD Model:
Mfr. Name: API Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
API Delevan 4426R-5/R500 - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 18.5nH
Rated Current-Max: 3A
Tolerance (%): ±5%
Dimension: L  3.68mm x W  3.05mm x H  3.18mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$520.00
USD
Quantity
Web Price
500
$1.04
1,000
$1.01
1,500
$0.99
2,000
$0.98
2,500+
$0.95
Product Variant Information section