text.skipToContent text.skipToNavigation

Manufacturer Part #

4426R-7/R400

4426R Series 22 nH ±10% 3 A Surface Mount Unshielded Air Core Wirewound Inductor

ECAD Model:
Mfr. Name: API Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
API Delevan 4426R-7/R400 - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 0.22µH
Rated Current-Max: 3A
Tolerance (%): ±10%
Dimension: L  6.86mm x W  3.05mm x H  3.18mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$234.00
USD
Quantity
Web Price
400
$0.585
800
$0.575
1,200
$0.565
1,600
$0.56
2,000+
$0.54
Product Variant Information section