text.skipToContent text.skipToNavigation

Manufacturer Part #

4922R-09L

4.7 H Unshielded Drum Core, Wirewound Inductor 2.9 A 47mOhm Max Nonstandard

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan 4922R-09L - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 2.9A
Tolerance (%): ±15%
Shielding: No
DC Resistance: 47mΩ
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  12.82mm x W  6.09mm x H  5.84mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$1,720.00
USD
Quantity
Unit Price
800+
$2.15
Product Variant Information section