text.skipToContent text.skipToNavigation

Manufacturer Part #

AIAC-2712C-22N0J-T

AIAC Series 22 nH ±5 % 3 A 5 mOhm Surface Mount Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 22nH
Rated Current-Max: 3A
Tolerance (%): ±5%
DC Resistance: 5MΩ
Self Resonance Frequency: 2GHz
Core Material: Air
Test Frequency: 150MHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -25°C to +60°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$500.00
USD
Quantity
Web Price
2,000
$0.25
4,000
$0.235
6,000+
$0.225
Product Variant Information section