text.skipToContent text.skipToNavigation

Manufacturer Part #

AISC-0402-5N6G-T

AISC Series 0402 5.6 nH ±2 % 1 A 83 mOhm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Date Code: 1822
Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 5.6nH
Rated Current-Max: 1A
Tolerance (%): ±2%
DC Resistance: 83mΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
Germany (Online Only):
100
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$0.25
USD
Quantity
Web Price
1
$0.25
500
$0.155
1,500
$0.143
2,500
$0.137
5,000+
$0.13