text.skipToContent text.skipToNavigation

Manufacturer Part #

AISC-0603-R10J-T

AISC Series 0603 100 nH ±5 % 260 mA 0.66 Ohm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2105
Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 100nH
Rated Current-Max: 260mA
Tolerance (%): ±5%
DC Resistance: 0.66Ω
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$330.00
USD
Quantity
Web Price
3,000
$0.11
6,000
$0.0898
9,000
$0.089
12,000+
$0.0884
Product Variant Information section