text.skipToContent text.skipToNavigation

Manufacturer Part #

AISC-0603HP-6N8J-T

AISC Series 0604 6.8 nH ±5 % 1.4 A 50 mOhm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 6.8nH
Rated Current-Max: 1.4A
Tolerance (%): ±5%
DC Resistance: 50mΩ
Case Size: 0604 (1610 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$363.00
USD
Quantity
Web Price
3,000
$0.121
6,000
$0.0984
9,000
$0.0975
12,000+
$0.0968
Product Variant Information section