text.skipToContent text.skipToNavigation

Manufacturer Part #

AISC-0805-R27J-T

AISC Series 0805 270 nH ±5 % 350 mA 1 Ohm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 270nH
Rated Current-Max: 350mA
Tolerance (%): ±5%
DC Resistance:
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$228.00
USD
Quantity
Web Price
2,000
$0.114
4,000
$0.0932
6,000
$0.0923
8,000
$0.0917
10,000+
$0.0912
Product Variant Information section