text.skipToContent text.skipToNavigation

Manufacturer Part #

AISC-1008-2R2G-T

AISC Series 1008 2.2 uH ±2 % 280 mA 2.8 Ohm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 2.2µH
Rated Current-Max: 280mA
Tolerance (%): ±2%
DC Resistance: 2.8Ω
Case Size: 1008 (2520 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$246.00
USD
Quantity
Web Price
2,000
$0.123
4,000
$0.0999
6,000
$0.0989
8,000+
$0.0982
Product Variant Information section