text.skipToContent text.skipToNavigation

Manufacturer Part #

ASPI-4030S-470M-T

ASPI Series 47 uH ±20% 720 mA 445 mOhm Shielded Wirewound Inductor

Mfr. Name: Abracon
Standard Pkg:
Date Code: 2027
Product Specification Section
Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 47µH
Rated Current-Max: 720mA
Tolerance (%): ±20%
DC Resistance: 445mΩ
Self Resonance Frequency: 8.4MHz
Core Material: Nickel Zinc
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Dimension: L  4mm x W  4mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.50
50
$0.295
100
$0.27
250
$0.24
500+
$0.22