
Manufacturer Part #
B82111BC16
B82111 Series Ø 7.5 x 29 mm 3 uH ±10 % 9 A 6 mOhm Axial Unshielded VHF Choke
| |||||||||||
Mfr. Name: | TDK EPCOS | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Box | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Unshielded |
Inductance-Nom: | 3µH |
Rated Current-Max: | 9A |
Tolerance (%): | ±10% |
DC Resistance: | 6mΩ |
Dimension: | L 29mm x D 7.5mm |
Pricing Section
Stock:
0
Minimum Order:
200
Multiple Of:
200
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
200
$1.01
400
$0.96
800
$0.91
1,000+
$0.865
Product Variant Information section
Available Packaging
Package Qty:
200 per Box