text.skipToContent text.skipToNavigation

Manufacturer Part #

#B953AS-330M=P3

Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 2.4A 0.064Ohm DCR 4949

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 33µH
Rated Current-Max: 2.4A
Tolerance (%): ±20%
DC Resistance: 64Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Dimension: L  12.5mm x W  12.5mm x H  6.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$437.50
USD
Quantity
Web Price
500
$0.875
1,000
$0.83
1,500
$0.79
2,000+
$0.75
Product Variant Information section