text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 13,940

Web Price
$0.275 USD Each

$7.00 reeling fee is amortized over the number of components for each reel. Mini-Reels are a custom product and are non-cancelable and non-returnable.

Cost Per Unit: $3.775
Total:

$7.55

USD
Attributes
Attributes Table
Type Unshielded
Inductance-Nom 100µH
Rated Current-Max 250mA
Tolerance (%) ±10%
DC Resistance
Self Resonance Frequency 5MHz
Core Material Ferrite
Test Frequency 100kHz
Operating Temp Range -40°C to +105°C
Case Size 1210 (3225 Metric)