text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 13,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000 $0.107
3,000 $0.089
5,000 $0.088
15,000 $0.086
25,000+ $0.085
Total:

$107.00

USD
Attributes
Attributes Table
Type Unshielded
Inductance-Nom 10µH
Rated Current-Max 900mA
Tolerance (%) ±20%
DC Resistance 172.9mΩ
Self Resonance Frequency 23MHz
Core Material Ferrite
Test Frequency 100kHz
Operating Temp Range -40°C to +105°C
Case Size 1210 (3225 Metric)
Dimension H  2.7mm