text.skipToContent text.skipToNavigation

Manufacturer Part #

CBC3225T102KR

CBC Series 1210 1 mH ±10% 100 mA 13 Ohm SMT Wirewound Chip Power Inductor

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 1943
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 100mA
Tolerance (%): ±10%
DC Resistance: 13Ω
Self Resonance Frequency: 1.6MHz
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +105°C
Case Size: 1210 (3225 Metric)
No of Terminals: 2
Dimension: L  3.2mm x W  2.5mm x H  2.7mm
Mounting Method: Surface Mount
Pricing Section
Stock:
13,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$107.00
USD
Quantity
Web Price
1,000
$0.107
3,000
$0.0893
5,000
$0.0883
10,000
$0.087
20,000+
$0.0856
Product Variant Information section