text.skipToContent text.skipToNavigation

Manufacturer Part #

DRA73-221-R

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2039
Product Specification Section
Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 220µH
Rated Current-Max: 479mA
Tolerance (%): ±20%
DC Resistance: 1.23Ω
Test Frequency: 100kHz
Operating Temp Range: -40°C to +165°C
No of Terminals: 2
Dimension: L  7.6mm x W  7.6mm x H  3.55mm
Mounting Method: Surface Mount
Pricing Section
Stock:
6,750
Minimum Order:
1,350
Multiple Of:
1,350
6,750
Factory Stock:Factory Stock:
0
Total
$1,768.50
USD
Quantity
Web Price
1,350+
$1.31
Product Variant Information section