text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 3,207

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.31
50 $0.285
100 $0.265
250 $0.25
500+ $0.23
Total:

$0.62

USD
Attributes
Attributes Table
Type Shielded
Inductance-Nom 2.2µH
Rated Current-Max 1.6A
Tolerance (%) ±30%
DC Resistance 92mΩ