text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQ-P5M101YGK

PCC-M0850M Series 100 µH 2.1 A 333 mOhm Surface Mount Shielded Inductor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic ETQ-P5M101YGK - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 100µH
Rated Current-Max: 2.1A
Tolerance (%): ±20%
DC Resistance: 333mΩ
Core Material: Metal Composite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +150°C
No of Terminals: 2
Dimension: L  8.9mm x W  8.4mm x H  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$605.00
USD
Quantity
Web Price
500
$0.62
1,000
$0.605
1,500
$0.595
2,000
$0.59
2,500+
$0.57
Product Variant Information section