Référence fabricant
ETQ-P5M330YFM
FIXED IND 33UH 3.3A 132 MOHM SMD
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Panasonic Industry | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :500 par Reel Méthode de montage :Surface Mount | ||||||||||
| Code de date: | 2404 | ||||||||||
Panasonic Industry ETQ-P5M330YFM - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description:Notification of Change of Packaging Cover Tape for Power Choke Coil.Reason for change ?There are procurement issues with the current packaging cover tape, and we will change the cover tape type to ensure stable supply in the future.?The market share of current adhesive-type tape is approximately 10%, and this is decreasing year by year, so there is a risk that they may discontinue this adhesive type tape.
Product Change Notice: Adding Manufacturing Location for Several Automotive Grade Series Inductors. Change Details: Product of Batam factory is equivalent quality to Japan. We add production location at Batam factory Indonesia as 2nd manufacturing site of Power choke coil (PCC). Before: Tajima factory (Japan) After : Tajima factory (Japan) and Batam factory (Indonesia)
About This Notice: Panasonic will change the Marking Method of select Inductors from "Ink Marking" to "Laser Marking", which is already used for select parts of the ETQ-P series. All affected inductors marking method will change by 2024. Effective Date: For Tajima product : running change from May 2023 For Batam product : running change from November 2023
Statut du produit:
Panasonic Industry ETQ-P5M330YFM - Caractéristiques techniques
| Type: | Shielded |
| Inductance-Nom: | 33µH |
| Rated Current-Max: | 3.3A |
| Tolerance (%): | ±20% |
| DC Resistance: | 132mΩ |
| Core Material: | Metal Composite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +150°C |
| No of Terminals: | 2 |
| Dimension: | L 7.9mm x W 7.4mm x H 5.4mm |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
500 par Reel
Méthode de montage :
Surface Mount