text.skipToContent text.skipToNavigation

Manufacturer Part #

FP0404R1-R022-R

FP0404 Series 22 uH 40 A Unshielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Eaton FP0404R1-R022-R - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 22nH
Rated Current-Max: 40A
Tolerance (%): ±15%
DC Resistance: 0.32mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  4mm x W  4mm x H  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,800
USA:
1,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1800
Multiple Of:
1800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,683.00
USD
Quantity
Unit Price
1,800+
$0.935
Product Variant Information section