text.skipToContent text.skipToNavigation

Manufacturer Part #

FP0705R1-R10-R

FP0705 Series 105 nH ±10 % 43 A 0.25 mOhm SMT Unshielded Wirewound Inductor

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 105nH
Rated Current-Max: 43A
Tolerance (%): ±10%
DC Resistance: 0.25mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  7mm x W  7mm x H  4.95mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
950
Multiple Of:
950
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Total
$584.25
USD
Quantity
Web Price
950+
$0.615
Product Variant Information section