text.skipToContent text.skipToNavigation

Manufacturer Part #

FP1107R1-R30-R

FP1107 Series 300 nH ±10 % 55 A 0.29 mOhm SMT FLATPACK Wirewound Inductor

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 300nH
Rated Current-Max: 55A
Tolerance (%): ±10%
DC Resistance: 0.29mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  11mm x W  7.2mm x H  7.5mm
Package Style:  FLATPACK
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
640
Multiple Of:
640
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Total
$441.60
USD
Quantity
Web Price
640+
$0.69
Product Variant Information section