text.skipToContent text.skipToNavigation

Manufacturer Part #

HCM1A0805-470-R

HCM1A series 0805 case size 4.7uh Automotive Power Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 47µH
Rated Current-Max: 1.8A
Tolerance (%): ±20%
DC Resistance: 160mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
Dimension: L  8.1mm x W  8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$2.82
USD
Quantity
Web Price
1
$2.82
25
$2.19
50
$2.07
100
$1.96
250+
$1.83