text.skipToContent text.skipToNavigation

Manufacturer Part #

HCMA0703-R68-R

HCMA0703 Series 0.68 uH 25.0 A Surface Mount Automotive Grade Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 1634
Product Specification Section
Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 0.68µH
Rated Current-Max: 25A
Tolerance (%): ±20%
DC Resistance: 5.5mΩ
Core Material: Iron
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
Dimension: L  7.1mm x W  6.8mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
247,500
Germany (Online Only):
247,500
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1500
Multiple Of:
1500
Total
$213.00
USD
Quantity
Web Price
1,500+
$0.142
Product Variant Information section