text.skipToContent text.skipToNavigation

Manufacturer Part #

IDCP2218ER150M

IDCP-2218 Series 15 uH ±20 % 1.3 A 0.14 Ohm SMT Unshielded Wirewound Inductor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 15µH
Rated Current-Max: 1.3A
Tolerance (%): ±20%
DC Resistance: 0.14Ω
Core Material: Ferrite
Test Frequency: 2.52MHz
Operating Temp Range: -25°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,500
Multiple Of:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$412.50
USD
Quantity
Web Price
1,500+
$0.275
Product Variant Information section