text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2525CZER150M8A

IHLP Series 2525 15 uH ±20 % 2.9 A Shielded Low Profile High Current Inductor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2029
Product Specification Section
Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 15µH
Rated Current-Max: 2.9A
Tolerance (%): ±20%
DC Resistance: 127mΩ
Self Resonance Frequency: 11MHz
Test Frequency: 100kHz
Operating Temp Range: -55°C to +180°C
Dimension: L  6.86mm x W  6.47mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Stock:
2,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Total
$2,780.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,000+
$1.39
Product Variant Information section